CTDRC

ATC Diversified Electronics
830-CTDRC
CTDRC

Mfr.:

Description:
Mounting Fixings Current Transformer DIN Rail Clamp For all CT30 thru CT1000 units

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ATC Diversified Electronics
Product Category: Mounting Fixings
Mounting Clamps
DIN Rail Clamp
Brand: ATC Diversified Electronics
Product Type: Mounting Hardware
Series: CT
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490075
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT Current Transformers

ATC Diversified Electronics CT Current Transformers offer a wide range of bus bar sizes and current measurement ranges from 30A to 1000A. These current transformers operate at a voltage of 720V and 50Hz to 60Hz frequency range. The CT current transformers are available in panel mount/DIN rail mounting and are RoHS compliant. These CT current transformers are CE and UL cURus certified.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,896.97 ₹2,896.97
₹2,816.83 ₹14,084.15
₹2,707.81 ₹27,078.10
₹2,625.81 ₹65,645.25
₹2,490.70 ₹1,24,535.00
₹2,396.59 ₹2,39,659.00
₹2,324.84 ₹5,81,210.00