SJ-5406 WHITE

3M Electronic Specialty
517-SJ-5406WH
SJ-5406 WHITE

Mfr.:

Description:
Mounting Fixings MD HEMISP .15X.375 48 PER PAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30000   Multiples: 48
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9.60 ₹2,88,000.00
₹9.41 ₹4,70,650.56

Product Attribute Attribute Value Select Attribute
3M
Product Category: Mounting Fixings
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bumpers
Polyurethane (PUR)
9.5 mm
9.5 mm
Brand: 3M Electronic Specialty
Color: White
Features: Crack resistant
Hardness: 75 Shore M
Product Type: Mounting Hardware
Shape: Circular-Hemisphere
Factory Pack Quantity: 1
Subcategory: Hardware
Tradename: Bumpon
Width: 3.8 mm
Part # Aliases: 02120024227 7000002015
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bumpon™ Protective Products

3M™ Bumpon™ Die-Cut and Molded Shape Protective Products are pressure-sensitive, adhesive-backed polyurethane products that can be used as feet, stops, spacers, and protectors in many applications. The urethane is a durable, resilient elastomer. The high tack, pressure sensitive adhesive is protected with a release liner making application fast and easy.