RBS304-1-US

MultiTech
125-RBS304-1-US
RBS304-1-US

Mfr.:

Description:
Sensor Fixings & Accessories LoRaWAN Alert, Single Push Button Sensor (1 Pk)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
59 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,449.61 ₹6,449.61
₹6,313.06 ₹31,565.30
₹5,776.71 ₹57,767.10
₹5,303.26 ₹1,06,065.20
₹5,144.24 ₹2,57,212.00
₹4,910.65 ₹4,91,065.00
₹4,909.76 ₹9,81,952.00
500 Quote

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Sensor Fixings & Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Push Button Sensors
LoRaWAN
Brand: MultiTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Sensor Hardware
Factory Pack Quantity: 10
Subcategory: Sensors
Tradename: Reveal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

LoRaWAN Wireless IoT Sensors

MultiTech LoRaWAN Wireless IoT Sensors are designed for long-range and extended battery life applications. These sensors are designed with an open architecture for flexible integration and an optional web-based console for provisioning and configuration of the sensors in the field. The LoRaWAN wireless IoT sensors are available in custom design for achieving seamless sensor-to-cloud solutions for a variety of applications.

Wireless Single Push Button Sensor

MultiTech Wireless Single Push Button Sensor is designed with an open architecture for flexible integration, and an optional web-based console for provisioning, monitoring, and configuration of the sensors. This long-range sensor features a fully integrated internal antenna, automatic low battery reporting, and two types of tamper detections. The LoRaWAN wireless single push button sensor is used as a panic button, Personal Emergency Response System (PERS), remote control, or other remote push button applications. This sensor can also be used in security guard alert, customer call button, and smart building applications.