TS27-Cap

Same Sky
179-TS27-CAP
TS27-Cap

Mfr.:

Description:
Switch Fixings Cap for TS27 Series Tactile Switches

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,000

Stock:
10,000 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32.61 ₹32.61
₹31.31 ₹313.10
₹29.54 ₹738.50
₹26.74 ₹1,337.00
₹25.62 ₹2,562.00
₹23.20 ₹5,800.00
₹21.62 ₹10,810.00
₹19.75 ₹19,750.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Switch Fixings
RoHS:  
Switch Cap
Tactile
TS27 Series Tactile Switch
Bulk
Brand: Same Sky
Material: Acrylonitrile Butadiene Styrene (ABS)
Product Type: Switch Hardware
Factory Pack Quantity: 5000
Subcategory: Switch Accessories
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Illuminated Tactile Switches

Same Sky Illuminated Tactile Switches are robustly built with better actuation and longevity. These switches feature various illumination colors, actuator heights ranging from 0.35mm to 6.3mm, and operating forces ranging from 160gf to 260gf. These models offer SPST circuits, surface-mount or through-hole mounting, and gullwing or PC pin terminations. The illuminated tactile switches operate from -30°C to 85°C temperature range and have lifecycle ratings up to 100,000 cycles. The tactile switches are IP67-rated for demanding environments and come with packages as small as 3.4mm x 3.4mm.