6.3 mm Tactile Switches

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
Same Sky Tactile Switches Tactile Switch, SPST, 6.3 x 6.8mm, 4.1mm height, 400gf, Red, Surface Mount, TR
1,288In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Vertical Round 400 gf 10 uA to 50 mA 1 VDC to 16 VDC SPST Gull Wing Lead 6.8 mm 6.3 mm 2.6 mm 20000 Cycle Bulk
C&K Tactile Switches 50mA 250VAC, 320gf No Pin, 2.5mm height
15,619In Stock
Min.: 1
Mult.: 1
: 1,500

Non-Illuminated SMD/SMT Straight 0.5 mm Round OFF - (ON) 320 gf 50 mA 12 VDC No SPST Gull Wing Lead 6.4 mm 6.3 mm 2.5 mm PTS641 100000 Cycle Reel, Cut Tape
C&K Tactile Switches 50mA 250VAC, 250gf No Pin, 3.1mm height
5,083In Stock
Min.: 1
Mult.: 1
: 1,500

Non-Illuminated SMD/SMT Straight 1.1 mm Round OFF - (ON) 250 gf 50 mA 12 VDC No SPST Gull Wing Lead 6.4 mm 6.3 mm 3.1 mm PTS641 100000 Cycle Reel, Cut Tape
Apem Tactile Switches 6mm SMD MOUNT T&R
392In Stock
Min.: 1
Mult.: 1
: 2,000

Non-Illuminated SMD/SMT Straight 2.3 mm Square OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Leadless Black 3.1 mm 6.3 mm 2.3 mm 100000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches Tact Switch SMT SPST, Off-(On) 50mA 12VDC
7In Stock
4,200On Order
Min.: 1
Mult.: 1
: 700

Non-Illuminated SMD/SMT Straight 2.65 mm Round OFF - (ON) 250 gf 50 mA 12 VDC No SPST Gull Wing Lead 6.3 mm 6.3 mm 7.7 mm TL6170 300000 Cycle IP67 Reel, Cut Tape, MouseReel
E-Switch Tactile Switches Tact Switch SMT SPST, Off-(On) 50mA 12VDC
1,697In Stock
Min.: 1
Mult.: 1
: 700

Non-Illuminated SMD/SMT Straight 2.65 mm Round OFF - (ON) 180 gf 50 mA 12 VDC No SPST Gull Wing Lead 6.3 mm 6.3 mm 7.7 mm TL6170 300000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches 50mA 250VAC, 160gf No Pin, 3.1mm height
12,161In Stock
Min.: 1
Mult.: 1
: 1,500

Non-Illuminated SMD/SMT Straight 1.1 mm Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST Gull Wing Lead 6.4 mm 6.3 mm 3.1 mm PTS641 200000 Cycle Reel, Cut Tape
Omron Electronics Tactile Switches 6X6X3.1mm 100gF TR
9,619In Stock
12,000Expected 04-09-2026
Min.: 1
Mult.: 1
: 3,000

Non-Illuminated SMD/SMT Straight 3.1 mm Round OFF - (ON) 1 N 50 mA 24 VDC No SPST Leadless Black 6.3 mm 6.3 mm 3.1 mm B3FS 1000000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches TACT, 50mA 12VDC, SPST-NO Off-(On), Surface Mount Gull Wing
2,539In Stock
Min.: 1
Mult.: 1
: 800

Non-Illuminated SMD/SMT Straight 2.65 mm Round OFF - (ON) 250 gf 50 mA 12 VDC No SPST Gull Wing Lead 6.3 mm 6.3 mm 7.2 mm TL6170 300000 Cycle IP67 Reel, Cut Tape, MouseReel
Diptronics Tactile Switches 50mA 12VDC 6.2X6.3MM Tape and Reel
1,900On Order
Min.: 1
Mult.: 1
: 1,900

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 180 gf 50 mA 12 VDC No SPST Gull Wing Lead Brown Brown 6.3 mm 6.3 mm 3.8 mm DTSMW 500000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches SMT Top Actuated Switches
Non-Stocked
Min.: 15,000
Mult.: 1,500
: 1,500

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 320 gf 50 mA 12 VDC No SPST Gull Wing Lead 6.6 mm 6.3 mm 3.1 mm PTS641 100000 Cycle IP40 Reel
C&K Tactile Switches SMT Top Actuated Switches
Non-Stocked
Min.: 15,000
Mult.: 1,500
: 1,500

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 320 gf 50 mA 12 VDC No SPST Gull Wing Lead 6.6 mm 6.3 mm 3.4 mm PTS641 100000 Cycle IP40 Reel
E-Switch Tactile Switches Tact Switch SMT SPST, Off-(On) 50mA 12VDC
Non-Stocked Lead-Time 14 Weeks
Min.: 4,000
Mult.: 800
: 800

Non-Illuminated SMD/SMT Straight 2.65 mm Round OFF - (ON) 180 gf 50 mA 12 VDC No SPST Gull Wing Lead 6.3 mm 6.3 mm 7.2 mm TL6170 300000 Cycle IP67 Reel