CPS Series Cable Pull Switches

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Actuator Length Actuator Style Contact Form Switch Function Current Rating Voltage Rating AC Voltage Rating DC Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature IP Rating NEMA Rating Color Illuminated Lamp Type Housing Material Life
Honeywell Cable Pull Switches 1NC/1NO 1/2 NPT
42In Stock
Min.: 1
Mult.: 1

250 ft 1 Cable 1 NO + 1 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches 2NC/2NO 24 Vdc LED Cable Pull Safety SW
2In Stock
Min.: 1
Mult.: 1

250 ft 1 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle


Honeywell Cable Pull Switches 2NC/2NO 1/2 NPT
4In Stock
Min.: 1
Mult.: 1

250 ft 1 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches 10uA 250VAC 2NC/2NO Dir Opening
1In Stock
Min.: 1
Mult.: 1

500 ft 2 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches 10A 24V IP67
2In Stock
Min.: 1
Mult.: 1

250 ft 1 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches SAFETY
3In Stock
Min.: 1
Mult.: 1
250 ft 1 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches 1NC/1NO 1/2 NPT 120 VAC LED
1In Stock
Min.: 1
Mult.: 1

250 ft 1 Cable 1 NO + 1 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches SAFETY
1In Stock
Min.: 1
Mult.: 1
250 ft 1 Cable 3 NC + 1 NO 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches 1NC/1NO 1/2 NPT 24 VDC LED
5Stock Available
Min.: 1
Mult.: 1

250 ft 1 Cable 1 NO + 1 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches 2NC/2NO 24Vdc LED Cable Pull Safe Swch
Non-Stocked Lead-Time 18 Weeks
Min.: 10
Mult.: 1

250 ft 1 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches 3NC/1NO Direct Open Cable Pull Safety SW
Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1

250 ft 1 Cable 3 NC + 1 NO 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches Safety/1CPS
Non-Stocked
Min.: 10
Mult.: 1

250 ft 1 Cable 1 NO + 1 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 Screw - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches SAFETY
Non-Stocked
Min.: 1
Mult.: 1

250 ft 1 Cable 3 NC + 1 NO 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches Safety/1CPS
Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

250 ft 1 Cable 1 NO + 1 NC 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches SAFETY
Non-Stocked
Min.: 1
Mult.: 1

250 ft 1 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches SAFETY
Non-Stocked
Min.: 1
Mult.: 1

250 ft 1 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches SAFETY
Non-Stocked
Min.: 1
Mult.: 1

250 ft 1 Cable 3 NC + 1 NO 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches Safety/1CPS
Non-Stocked
Min.: 5
Mult.: 5

250 ft 1 Cable 4 NC ON - (OFF) 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 Wire Lead - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches 2NC/2NO 1/2 NPT
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

500 ft 2 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches 24Vdc Multi-cluster LED; Safety Switch
Non-Stocked
Min.: 1
Mult.: 1

500 ft 2 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches Safety/2CPS
Non-Stocked
Min.: 1
Mult.: 1

500 ft 2 Cable 2 NO + 2 NC OFF - (ON) 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 Screw - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches SAFETY
Non-Stocked
Min.: 1
Mult.: 1

500 ft 2 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches 2NC/2NO 1/2 NPT Cable Pull Safety Sw
Non-Stocked
Min.: 1
Mult.: 1

500 ft 2 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches Safety/2CPS
Non-Stocked
Min.: 1
Mult.: 1

500 ft 2 Cable 2 NO + 2 NC OFF - (ON) 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 Screw - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches SAFETY
Non-Stocked
Min.: 1
Mult.: 1

500 ft 2 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle