RTAP3EW12W25NS

C&K
611-RTAP3EW12W25NS
RTAP3EW12W25NS

Mfr.:

Description:
Coded Rotary Switches SWITCH RTAP3EW12W25NS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Coded Rotary Switches
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
12 Position
BCD, Complementary
Round
Through Hole
PC Pin
Tray
RTA
Actuator Length: 25 mm
Actuator Material: Thermoplastic
Brand: C&K
Current Rating: 150 mA
Illuminated: Non-Illuminated
Lamp Type: -
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Rotary Switches
Factory Pack Quantity: 48
Subcategory: Switches
Voltage Rating AC: 60 VAC
Voltage Rating DC: 60 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2400   Multiples: 48
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,700.61 ₹40,81,464.00