RDMAC10R2T

E-Switch
612-RDMAC10R2T
RDMAC10R2T

Mfr.:

Description:
Coded Rotary Switches 100mA 42VDC 10 Pos Arrow Flush

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Coded Rotary Switches
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
10 Position
Complementary
Flush
Through Hole, Right Angle
PC Pin
Tube
RDM
Brand: E-Switch
Current Rating: 10 A
Dielectric Strength: 250 VAC
Illuminated: Non-Illuminated
Lamp Type: -
Length: 7.4 mm
Life: 25000 Cycle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 60 C
Product Type: Rotary Switches
Factory Pack Quantity: 65
Subcategory: Switches
Voltage Rating DC: 42 VDC
Width: 7.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1040   Multiples: 65
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹256.05 ₹2,66,292.00