465031772505

Wurth Elektronik
710-465031772505
465031772505

Mfr.:

Description:
Pushbutton Switches - Board Mount WS-PBTU LA THT Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Pushbutton Switches - Board Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
WS-PBTU
Non-Illuminated
SPDT
ON - (ON)
Plunger
PC Pin
Silver
Brand: Wurth Elektronik
Color: White
Flammability Rating: UL 94 V-0
Height: 5 mm
Length: 18.5 mm
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Packaging: Tray
Power Rating: 400 mVA
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Push Button Switches

Würth Elektronik Push Button Switches offer red and black plastic caps and plastic material construction with a UL 94 flammability rating. These push button switches feature a 50mΩ to 200mΩ contact resistance range, 500VAC withstanding voltage rating, and an operating temperature range of -40°C to +85°C. Würth Elektronik Push Button Switches are non-shorting, feature self-cleaning contacts, and endure a 48-hour salt spray test.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

In Stock: 409

Stock:
409
Can Dispatch Immediately
On Order:
300
Expected 25-09-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹437.95 ₹437.95
₹416.51 ₹4,165.10
₹395.08 ₹19,754.00
₹392.29 ₹39,229.00
₹371.79 ₹1,11,537.00
₹350.36 ₹1,75,180.00