PMOD-DIP-SWITCH

1BitSquared
392-CS-ICEBREAKER-07
PMOD-DIP-SWITCH

Mfr.:

Description:
Switch Development Tools An 8-switch DIP switch Pmod.

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
75
Expected 31-07-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹507.83 ₹507.83

Product Attribute Attribute Value Select Attribute
1BitSquared
Product Category: Switch Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Brand: 1BitSquared
Product Type: Switch Development Tools
Series: iCEBreaker FPGA
Subcategory: Development Tools
Tradename: iCEBreaker DIP Switch Pmod
Unit Weight: 14.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iCEBreaker FPGA Development Boards

1BitSquared iCEBreaker FPGA Development Boards are open-source evaluation tools and next-generation open CPU architectures designed for teachers and students. The 1BitSquared field-programmable gate array boards are expandable through Peripheral Module interface (Pmod) connectors, enabling users to choose from expansion options, including proprietary versions. The boards are available with tabbed, breakaway Pmods with three push buttons and five LEDs.