Rectangular OFF - (ON) Tactile Switches

Results: 567
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
E-Switch Tactile Switches Thruhole Radial lead SPST-NO 0.05A 12V
256In Stock
Min.: 1
Mult.: 1
: 700

Non-Illuminated Through Hole Right Angle Rectangular OFF - (ON) 160 gf 50 mA 15 VDC No SPST PC Pin 6.2 mm 6.2 mm 3.85 mm TL58 Ammo Pack
E-Switch Tactile Switches 3.5mm x 6mmSMT Tact SPST-NO 0.05A 12V
2,865In Stock
Min.: 1
Mult.: 1
: 1,800

Non-Illuminated SMD/SMT Straight 3.5 mm Rectangular OFF - (ON) 260 gf 50 mA 12 VDC No SPST J Form Lead Black 6 mm 3.5 mm 4.3 mm TL3302 Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 50 mAmps at 12 Volts
3,494In Stock
Min.: 1
Mult.: 1
: 5,000

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Gull Wing Lead Black 3.5 mm 3.55 mm 1.25 mm SKSC 100000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches 3.5mm x 6mmSMT Tact SPST-NO 0.05A 12V
3,239In Stock
Min.: 1
Mult.: 1
: 1,800

Non-Illuminated SMD/SMT Straight 3.5 mm Rectangular OFF - (ON) 130 gf 50 mA 12 VDC No SPST Gull Wing Lead Black 6 mm 3.5 mm 5 mm TL3302 Reel, Cut Tape, MouseReel
E-Switch Tactile Switches 6.4X5.0MM 180G
5,595In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 3.5 mm Rectangular OFF - (ON) 180 gf 50 mA 12 VDC No SPST PC Pin 6 mm 3.5 mm 5 mm TL1107 Bulk
E-Switch Tactile Switches 3.5mm x 6mmSMT Tact SPST-NO 0.05A 12V
2,222In Stock
Min.: 1
Mult.: 1
: 1,800

Non-Illuminated SMD/SMT Straight 3.5 mm Rectangular OFF - (ON) 130 gf 50 mA 12 VDC No SPST J Form Lead Black 6 mm 3.5 mm 4.3 mm TL3302 Reel, Cut Tape, MouseReel
E-Switch Tactile Switches 3.5mm x 6mmSMT Tact SPST-NO 0.05A 12V
3,187In Stock
Min.: 1
Mult.: 1
: 1,800

Non-Illuminated SMD/SMT Straight 3.5 mm Rectangular OFF - (ON) 260 gf 50 mA 12 VDC No SPST Gull Wing Lead Black 6 mm 3.5 mm 5 mm TL3302 Reel, Cut Tape, MouseReel
E-Switch Tactile Switches 6.0X4.3MM 260G
3,074In Stock
Min.: 1
Mult.: 1
: 1,800

Non-Illuminated SMD/SMT Straight 3.5 mm Rectangular OFF - (ON) 260 gf 50 mA 12 VDC No SPST Gull Wing Lead Black 6 mm 3.5 mm 4.3 mm TL3302 Reel, Cut Tape, MouseReel
Diptronics Tactile Switches SMT Type 3.5*6
580In Stock
Min.: 1
Mult.: 1
: 1,600

Non-Illuminated SMD/SMT Straight 1.5 mm Rectangular OFF - (ON) 125 gf 50 mA 12 VDC No SPST Gull Wing Lead Black Black 6 mm 3.5 mm 5 mm DTSM-3 50000 Cycle Reel, Cut Tape


Diptronics Tactile Switches Surface Mounting Type 6*6
69In Stock
Min.: 1
Mult.: 1
: 900

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 260 gf 50 mA 12 VDC No SPST Gull Wing Lead Salmon 6 mm 6 mm 5 mm DTSM -6 100000 Cycle Reel, Cut Tape
Diptronics Tactile Switches Surface Mounting Type 6*6
N/A
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight 3.8 mm Rectangular OFF - (ON) 260 gf 50 mA 12 VDC No SPST Gull Wing Lead Red Red 6 mm 6 mm 7.3 mm DTSM -6 100000 Cycle Tube

Diptronics Tactile Switches
3,262In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Illuminated SMD/SMT Right Angle 1.2 mm Rectangular OFF - (ON) 160 gf 50 mA 12 VDC No SPST Solder Pad Black Black 4.5 mm 2.3 mm 1.7 mm TCD 100000 Cycle Reel, Cut Tape, MouseReel
Diptronics Tactile Switches Through Hole 12*12
134In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 3.8 mm Rectangular OFF - (ON) 520 gf 50 mA 12 VDC No SPST Snap In Yellow Yellow 12 mm 12 mm 7.3 mm DTS-2 300000 Cycle Bulk
Diptronics Tactile Switches Right Angle 6*6
1,000In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle Rectangular OFF - (ON) 520 gf 50 mA 12 VDC No SPDT Solder Pin Yellow Yellow 6 mm 6 mm 6.15 mm DTSA-6 50000 Cycle Bulk


Diptronics Tactile Switches SMT Type 3.5*6
2,707In Stock
Min.: 1
Mult.: 1
: 1,600

Non-Illuminated SMD/SMT Straight 1.5 mm Rectangular OFF - (ON) 320 gf 50 mA 12 VDC No SPST Gull Wing Lead Salmon Salmon 6 mm 3.5 mm 5 mm DTSM-3 30000 Cycle Reel, Cut Tape
Diptronics Tactile Switches Surface Mounting Type 6*6
934In Stock
Min.: 1
Mult.: 1
: 380

Non-Illuminated SMD/SMT Straight 6 mm Rectangular OFF - (ON) 260 gf 50 mA 12 VDC No SPST Gull Wing Lead Salmon 6 mm 6 mm 9.5 mm DTSM -6 100000 Cycle Reel, Cut Tape


Diptronics Tactile Switches Surface Mounting Type 6*6
40In Stock
1,200Expected 21-10-2026
Min.: 1
Mult.: 1
: 300

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 520 gf 50 mA 12 VDC No SPST Gull Wing Lead Yellow Yellow 6 mm 6 mm 11.3 mm DTSM -6 100000 Cycle Reel, Cut Tape
Diptronics Tactile Switches SMT Type 3.5*6
900In Stock
1,600Expected 05-10-2026
Min.: 1
Mult.: 1
: 1,600

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 160 gf 50 mA 12 VDC No SPST Flat Lead Brown Brown 6 mm 3.5 mm 5 mm DTSML-3 50000 Cycle Reel, Cut Tape, MouseReel

Diptronics Tactile Switches
1,728In Stock
Min.: 1
Mult.: 1
: 3,500

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 220 gf 50 mA 12 VDC Yes SPST Gull Wing Lead Black MPT 100000 Cycle Reel, Cut Tape
Diptronics Tactile Switches Surface Mounting Type 6*6
660In Stock
4,200Expected 05-10-2026
Min.: 1
Mult.: 1
: 700

Non-Illuminated SMD/SMT Straight 3.8 mm Rectangular OFF - (ON) 260 gf 50 mA 12 VDC No SPST Gull Wing Lead Red Red 6 mm 6 mm 7.3 mm DTSM -6 100000 Cycle Reel, Cut Tape, MouseReel


Diptronics Tactile Switches Surface Mounting Type 6*6
1,330In Stock
Min.: 1
Mult.: 1
: 700

Non-Illuminated SMD/SMT Straight 3.8 mm Rectangular OFF - (ON) 260 gf 50 mA 12 VDC No SPST Gull Wing Lead Salmon 6 mm 6 mm 7.3 mm DTSM -6 100000 Cycle Reel, Cut Tape, MouseReel


Diptronics Tactile Switches Surface Mounting Type 6*6
862In Stock
Min.: 1
Mult.: 1
: 1,000

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 320 gf 50 mA 12 VDC No SPST Gull Wing Lead Salmon 6 mm 6 mm 4.3 mm DTSM -6 100000 Cycle Reel, Cut Tape
Diptronics Tactile Switches Surface Mounting Type 6*6
328In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight 3.5 mm Rectangular OFF - (ON) 100 gf 50 mA 12 VDC No SPST Gull Wing Lead Black Black 6 mm 6 mm 7 mm DTSM -6 200000 Cycle Tube
Diptronics Tactile Switches Surface Mounting Type 6*6
1,068In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight 3.8 mm Rectangular OFF - (ON) 100 gf 50 mA 12 VDC No SPST Gull Wing Lead Black Black 6 mm 6 mm 7.3 mm DTSM -6 200000 Cycle Tube
Diptronics Tactile Switches Through Hole 12*12
958In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 3.8 mm Rectangular OFF - (ON) 260 gf 50 mA 12 VDC No SPST Snap In Red 12 mm 12 mm 7.3 mm DTS-2 100000 Cycle Tube