Tactile Switches

Results: 664
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
Panasonic Industry Tactile Switches 6mm x 6mm SMD Op Force 5.0N
7,538In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT ON - OFF 5 N 20 mA 15 VDC SPST J Form Lead 6 mm 6 mm 4 mm EVP-CD 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 2.8mm x 1.9mm SMD Op Force 3.0N
17,555In Stock
Min.: 1
Mult.: 1
: 20,000

Non-Illuminated PCB Mount ON - OFF 3 N 20 mA 15 VDC SPST SMD/SMT 2.8 mm 1.9 mm 0.6 mm EVP-BL 300000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 6mm x 6mm SMD Op Force 4.0N
2,621In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT ON - OFF 4 N 20 mA 15 VDC SPST J Form Lead 6 mm 6 mm 4 mm EVP-BD 200000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 6.2 x 6.2, 4.9 mm H, 4.0N, J leads, IP67, Raised cage, Soft Sound, 0.002-1VA, 2-24V
9,216In Stock
Min.: 1
Mult.: 1
: 1,400

Non-Illuminated SMD/SMT Straight Round ON - OFF 4 N 42 mA 24 VDC 1 VA No SPST J Form Lead Black 6.8 mm 6.2 mm 4.9 mm KSC XA 1000000 Cycle IP67 Reel, Cut Tape
C&K Tactile Switches
7,310In Stock
Min.: 1
Mult.: 1

PCB Mount ON - OFF 100 gf 20 mA 15 VDC SPST Solder Pin 2.2 mm 1.7 mm 1.65 mm NanoT IP67
C&K Tactile Switches Tact 6.2 x 6.2, 4.9 mm H, 3.5N, J leads, IP67, Raised cage, Soft Sound, 0.002-1VA, 2-24V
9,266In Stock
Min.: 1
Mult.: 1
: 1,400

Non-Illuminated SMD/SMT Straight Round ON - OFF 3.5 N 42 mA 24 VDC 1 VA No SPST J Form Lead Black 6.8 mm 6.2 mm 4.9 mm KSC XA 1000000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 3N 6x6.1x5mm 1.3mm Travel Black
20,876In Stock
Min.: 1
Mult.: 1
: 2,000

Non-Illuminated SMD/SMT Straight 1.5 mm Round ON - OFF 3 N 50 mA 12 VDC No SPST Gull Wing Lead Black 6.1 mm 6 mm 3.5 mm EVPAS 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 10uA 2VDC 500mOhm SMD Top Push Switch
84,432In Stock
Min.: 1
Mult.: 1
: 20,000

PCB Mount ON - OFF 3 N 2 VDC, 15 VDC SPST SMD/SMT 3.3 mm 2 mm 0.6 mm EVP-AW 300000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches SPST-NO Force 1.3 N OFF-(ON) .65mm H
6,405In Stock
Min.: 1
Mult.: 1
: 8,000

Non-Illuminated SMD/SMT Straight 0.65 mm Round ON - OFF 1.3 N 50 mA 12 VDC No SPST Gull Wing Lead Black 3 mm 2.6 mm 0.65 mm EVPAF 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 3.4x2.9mm 2.4N 0.15mm Travel IP67
5,100In Stock
Min.: 1
Mult.: 1
: 8,000

Non-Illuminated SMD/SMT 0.25 mm Round ON - OFF 2.4 N 20 mA 12 VDC No SPST Gull Wing Lead Black 3.4 mm 2.9 mm 0.7 mm EVP-AY IP67 Reel, Cut Tape, MouseReel
CTS Electronic Components Tactile Switches LED tact sw, J bend terminal, vertical, yellow flat led
1,367In Stock
Min.: 1
Mult.: 1
: 800

Illuminated Yellow LED SMD/SMT Straight Round OFF - ON 200 gf 50 mA 12 VDC No SPST SMD/SMT Black Natural 7.2 mm 6.8 mm 5.5 mm 228E 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches TACT Switch 4.23.2mm Compact High Operating Force Type (Surface Mount)
2,799In Stock
Min.: 1
Mult.: 1
: 4,000

Non-Illuminated PCB Mount ON - OFF 3 N 16 VDC 250 VAC SPST SMD/SMT 3.2 mm 4.2 mm 2.5 mm SKRP 1000000 Cycle Reel, Cut Tape
CTS Electronic Components Tactile Switches 228AMVARFR+A style in misty silver color with C etching
120In Stock
Min.: 1
Mult.: 1
: 450

Illuminated Red LED SMD/SMT Straight 3.3 mm Oval OFF - ON 160 gf 50 mA 12 VDC No SPST SMD/SMT Black Silver 7.2 mm 6.8 mm 7 mm 228A 100000 Cycle Reel, Cut Tape, MouseReel
CTS Electronic Components Tactile Switches 228CDVARGF+A style in bright black color with B etching
105In Stock
Min.: 1
Mult.: 1

Illuminated Red LED Through Hole Straight Round OFF - ON 160 gf 50 mA 12 VDC No SPST Solder Pin Black Black 7.2 mm 6.4 mm 7 mm 228C 100000 Cycle Tray
CTS Electronic Components Tactile Switches 228DD1S1AAF+A style in misty silver color with C etching
1,000In Stock
Min.: 1
Mult.: 1

Illuminated Amber LED Through Hole Right Angle 5 mm Round OFF - ON 220 gf 50 mA 12 VDC No SPST Solder Pin Black 7.7 mm 6.8 mm 6.2 mm 228D 100000 Cycle Tray


Diptronics Tactile Switches Tact. Switch Halogen Free
4,442In Stock
Min.: 1
Mult.: 1
: 1,000

Non-Illuminated SMD/SMT Straight Round OFF - ON 350 gf 50 mA 16 VDC SPST J Form Lead 6.2 mm 6.2 mm 4.9 mm T6V 100000 Cycle IP67 Reel, Cut Tape
Diptronics Tactile Switches Side Push Type 3.5*7
8,161In Stock
Min.: 1
Mult.: 1
: 1,500

Non-Illuminated SMD/SMT Right Angle 1 mm Rectangular ON - OFF 160 gf 50 mA 12 VDC Yes DPST Solder Pin Black 7.8 mm 3.5 mm 3.5 mm 1188 50000 Cycle Reel, Cut Tape, MouseReel
Well Buying Tactile Switches Tact Switch
397In Stock
Min.: 1
Mult.: 1
: 400

Illuminated SMD/SMT Right Angle Rectangular ON - OFF 50 mA 12 VDC SPST SMD/SMT 5.2 mm 4 mm 6.2 mm TC017L 100000 Cycle Reel, Cut Tape

Diptronics Tactile Switches Vertical Push Type 2.7*3.0
6,536In Stock
Min.: 1
Mult.: 1
: 8,000

Non-Illuminated SMD/SMT Straight Round ON - OFF 400 gf 50 mA 12 VDC No SPST Solder Pad Black 3.5 mm 2.7 mm 1.4 mm TBE 200000 Cycle Reel, Cut Tape
Well Buying Tactile Switches TACTILE/JOG SWITCH SPST50mA 12VDC180gf
132In Stock
Min.: 1
Mult.: 1

Illuminated Red LED Panel Mount Round ON - OFF 180 gf 50 mA 12 VDC SPST Solder Pin TC013 Tray
Well Buying Tactile Switches TACTILE/JOG SWITCH SPST50mA 12VDC180gf
93In Stock
Min.: 1
Mult.: 1

Illuminated Red LED Panel Mount Round ON - OFF 180 gf 50 mA 12 VDC SPST Solder Pin Black TC013 500000 Cycle Tray
Diptronics Tactile Switches Right Angle Various LED White/Amber 6.8*7.7
581In Stock
Min.: 1
Mult.: 1

Illuminated SMD/SMT Right Angle 2.7 mm Square ON - OFF 220 gf 50 mA 12 VDC SPST Solder Pin 7.7 mm MLC Tray
Diptronics Tactile Switches Double Layers Right Angle
1,425In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle 3.8 mm Round ON - OFF 180 gf 50 mA 12 VDC No SPST Solder Pin Black 11.8 mm 7.3 mm 9.66 mm T7A 100000 Cycle Bulk
Diptronics Tactile Switches Side Push Type 2.9*4.5 (Mid-mount Switch)
391In Stock
Min.: 1
Mult.: 1
: 2,400

Non-Illuminated SMD/SMT Right Angle Rectangular ON - OFF 240 gf 20 mA 15 VDC No SPST Solder Pin Black 4.8 mm 2.6 mm 2.9 mm TCF 200000 Cycle Reel, Cut Tape
Diptronics Tactile Switches SMT Type (H=1.5mm) 5.2*5.2
3,492In Stock
Min.: 1
Mult.: 1
: 4,000

Non-Illuminated SMD/SMT Straight 0.3 mm Round ON - OFF 260 gf 50 mA 12 VDC Yes SPST J Form Lead White 5.2 mm 5.2 mm 1.5 mm TJE 200000 Cycle Reel, Cut Tape