TE Connectivity / Hirschmann Antennas

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type
TE Connectivity / Hirschmann Antennas WLAN 2458 LP S MIMO 96In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Active 2.4 GHz 5.925 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel, Square 2.5 dBi, 3 dBi 50 Ohms 1.6, 1.6 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 2.45 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Public Transport, Indoor/Outdoor Building, M2M Application 124 mm 80 mm 31 mm IP66 140 mm RG174, 170 mm RG174, 200 mm RG174
TE Connectivity / Hirschmann Antennas CEL 70-26 A/SMA/3.0 127In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, UMTS Module T-Panel 2.15 dBi 50 Ohms 2:1 - 30 C + 80 C 4 Band Adhesive Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz Cellular Application 107 mm 54 mm 47 mm IP6K4 3 M RG174
TE Connectivity / Hirschmann Antennas GNSS 1890 LP/LC/P/SMA/FME/3.0 40In Stock
Min.: 1
Mult.: 1
No
Multiprotocol Antennas Indoor Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Galileo, GLONASS, GPS Module 0 dB, 1 dBic 50 Ohms 2.0:1, 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector FME Female 850 MHz, 900 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2100 MHz Car Navigation Systems, Fleet Management Systems, Traffic Guidance Systems, Vehicle Loctation 102 mm 66 mm 20 mm IP66 3 M RG174

TE Connectivity / Hirschmann Antennas DAB 1724 FL 34In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 174 MHz 862 MHz GSM LoRaWAN VHF Module I-Bar 20 dB 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector SMB Female 358 MHz, 490 MHz, 800 MHz, 850 MHz 405 mm 36 mm 3 M RG174
TE Connectivity / Hirschmann Antennas CEL 70-26 A/FAKRA/3.0 65In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, UMTS Module T-Panel 2.15 dBi 50 Ohms 2:1 - 30 C + 80 C 4 Band Adhesive Mount Connector FAKRA D 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz Cellular Application 107 mm 54 mm 3.5 mm IP6K4 3 M RG174
TE Connectivity / Hirschmann Antennas CGNW 702659 LP S 55In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 698 MHz 5.925 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, UMTS BEIDOU, Galileo, GLONASS, GPS 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel, Square 0 dBi, 1 dBic 50 Ohms 2:1 - 40 C + 85 C 8 Band Direct / Permanent Mount Connector FAKRA C, FAKRA D, FAKRA E 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1561 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 2450 MHz, 5200 MHz, 5500 MHz, 5800 MHz Cellular Application, Satellite Application, Wireless Application 124 mm 80 mm 31 mm IP6K6 200 mm RG174 x 3
TE Connectivity / Hirschmann Antennas GNSS 1890 LP/LC/P/FAKRA/3.0 51In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Galileo, GLONASS, GPS Module 0 dB, 1 dBic 50 Ohms 2.0:1, 2.0:1 - 40 C + 85 C 7 Band Adhesive Mount Connector FAKRA D 850 MHz, 900 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2100 MHz Car Navigation Systems, Fleet Management Systems, Traffic Guidance Systems, Vehicle Loctation 102 mm 66 mm 20 mm IP66 3 M RG174

TE Connectivity / Hirschmann Antennas CEL 80 26 BASE 3In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 790 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module 6 dBi, 7 dBi, 8 dBi, 9 dBi 50 Ohms 2:01 30 W - 40 C + 80 C 4 Band Bracket Mount Connector SMA Male 800 MHz, 850 MHz, 900 MHz, 1800 MHz, 2100 MHz, 2400 MHz, 2450 MHz, 2600 MHz Cellular Application 154 mm 134 mm 46 mm IP64 5 M CO-100

TE Connectivity / Hirschmann Antennas DVB 47-79 FL 15In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 470 MHz 862 MHz GSM LoRaWAN Module I-Bar 20 dB 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector F Connector 490 MHz, 800 MHz, 850 MHz 256 mm 36 mm 5 M RG174
TE Connectivity / Hirschmann Antennas CEL 70 26 RD M FME 30In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, UMTS Whip Straight with Base 3 dBi 50 Ohms - 40 C + 80 C 7 Band Magnetic Mount Connector FME Female 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz Cellular Application 91.4 mm IP66 2.5 M RG174
TE Connectivity / Hirschmann 955179003
TE Connectivity / Hirschmann Antennas CGN 70 26 LP LC 53In Stock
Min.: 1
Mult.: 1
Vehicle Antennas Passive Antenna 698 MHz 5.925 GHz Direct / Permanent Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2450 MHz, 2600 MHz, 2500 MHz, 2600 MHz, 5200 MHz, 5500 MHz, 5800 MHz 3 M RG174
TE Connectivity / Hirschmann Antennas GNSS 1890 LP/LC/P/SMA/5.0 25In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Galileo, GLONASS, GPS Module 0 dB, 1 dBic 50 Ohms 2.0:1, 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2100 MHz Car Navigation Systems, Fleet Management Systems, Traffic Guidance Systems, Vehicle Loctation 102 mm 66 mm 20 mm IP66 5 M RG174
TE Connectivity / Hirschmann Antennas IGNC 8521 SF S 11In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas MIMO 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, UMTS, WCDMA Galileo, GLONASS, GPS, Iridium Module Sharkfin 3 dBi, 2 dBic, 3 dBic 50 Ohms 1.8, - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 850 MHz, 900 MHz, 1575 MHz, 1602 MHz, 1621 MHz, 1800 MHz, 1900 MHz, 2100 MHz Telematic Applications 124 mm 80 mm 69 mm IP66 140 mm RG174, 170 mm RG174, 200 mm RG174