AI7933CLD

AcSiP
99-AI7933CLD
AI7933CLD

Mfr.:

Description:
Multiprotocol Modules AI7933CLD - Multiprotocol Modules WIFI6+DSP Dual Band 2.4/5GHz M33 SoC Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 226

Stock:
226 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,347.60 ₹1,347.60

Product Attribute Attribute Value Select Attribute
AcSiP
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
WIFI
300 MHz
ADC, GPIO, I2C, I2S, IR, PWM, SDIO, SPI, UART
2.97 V
3.63 V
- 40 C
+ 85 C
32 mm x 32 mm x 2.7 mm
Bluetooth 5.2
802.11 a/b/g/n/ac/ax
Bag
Brand: AcSiP
Core: ARM Cortex M33
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 16 MB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 13 Channel
Operating Supply Voltage: 2.97 V to 3.63 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 2
Subcategory: Wireless & RF Modules
Supply Current Receiving: 58 mA, 37 mA
Supply Current Transmitting: 328 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

AI7933CLD Internet of Things (IoT) Module

AcSiP AI7933CLD Internet of Things (IoT) Module is based on Arm® Cortex-M33 with a floating point microcontroller including SRAM/ROM memory. This module supports rich peripheral interfaces such as SPI, SDIO, I2C, I2S, IR input, UART, and GPIOs. The AI7933CLD IoT module includes an 802.11 a/b/g/n/ac/ax dual-band Wi-Fi® subsystem, a Bluetooth® v5.2 subsystem, and a Power Management Unit (PMU). This module is ideal for IoT devices with smart connections and cloud applications.