70828

Auvidea
326-70828
70828

Mfr.:

Description:
Daughter Cards & OEM Boards M15E M.2 5GbE add-on card

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,253.84 ₹5,253.84

Product Attribute Attribute Value Select Attribute
Auvidea
Product Category: Daughter Cards & OEM Boards
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Brand: Auvidea
Country of Assembly: DE
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: add-on board
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

M15E M.2 5GbE Add-on Card

Auvidea M15E M.2 5GbE Add-on Card is designed to seamlessly elevate the camera performance and enable the use of 5GigE vision cameras. This card is based on Realtek RTL8126 and supports NVIDIA Jetson Orin NX/AGX and more. The M15E M.2 5GbE add-on card is designed with a low power of <1.5W and features a PicoBlade 10-pin connector for RJ45 or X-Code. This add-on card comes in 22mm x 30/42mm dimensions.