PE0402

CML Micro
226-PE0402
PE0402

Mfr.:

Description:
Sub-GHz Development Tools PE0402 Evaluation board for CMX7042, 7141and 7143

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,051.79 ₹15,051.79

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Kits
3 MHz to 24.576 MHz
CMX7040, CMX7142, CMX7143
5 V
Brand: CML Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 3
Subcategory: Development Tools
Unit Weight: 168.495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.g

PE0402 Evaluation Kit

CML Micro PE0402 Evaluation Kit is designed for the evaluation and application development of the CMX704x/CMX714x FirmASIC® ICs. This board incorporates all the necessary power supply regulation facilities for operation from a single 5V supply. The PE0402 evaluation kit enables command and control by a PC via the PE0003 universal interface card or any microcontroller development application or emulator. This evaluation kit includes onboard access to all target IC signals, commands, and data. The PE0402 evaluation kit incorporates a serial flash option for function image with in-circuit programming.