AB20-U2PCI

Design Gateway
408-AB20-U2PCI
AB20-U2PCI

Mfr.:

Description:
Interface Development Tools PCIe Gen5 support with a U.2-PCIe adapter board for Design Gateways CPU-less NVMe-IP evaluation. Supports connection of up to four NVMe SSDs.SSD is not included.

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,10,562.50 ₹2,10,562.50

Product Attribute Attribute Value Select Attribute
Design Gateway
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Adaptor Boards
Brand: Design Gateway
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 166 mm x 85 mm x 60 mm
Interface Type: PCIe
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

AB20-U2PCI U.2-PCIe Adapter Board

Design Gateway AB20-U2PCI U.2-PCIe conversion adapter is a dedicated adapter board for verifying actual hardware operation using the Design Gateway’s NVMe-IP core. This adapter board can be used with various FPGA evaluation boards supported by the Design Gateway’s NVMe-IP core. It is used for actual hardware evaluation of the IP core or for user product development using the core. Four U.2 connectors are mounted on the component side of the adapter board to accommodate up to four 2.5” form factor U.2 SSDs. On the solder side, a 16-lane PCIe (PCI Express) connector is mounted, and lanes 3-0/7-4/11-8/15-12 connect to four SSDs mounted on CN1/CN2/CN3/CN4, respectively.