IMM2G72D3LSOD8AG-F125

Intelligent Memory
822-IMM2G72D3LSD8125
IMM2G72D3LSOD8AG-F125

Mfr.:

Description:
Memory Modules Memory Modules, DDR3, SODIMM, 16GB, x72, 204pin SODIMM, 1600MT/s, PC3-12800, 1.35V, ECC, Double Rank, 30mm, C-Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹40,028.21 ₹40,028.21
₹36,810.14 ₹4,41,721.68
₹35,576.64 ₹9,96,145.92

Product Attribute Attribute Value Select Attribute
Intelligent Memory
Product Category: Memory Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SODIMMs
16 GB
DDR3L
1600 MT/s
1.283 V to 1.45 V
+ 95 C
240 Pin
Brand: Intelligent Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HK
Minimum Operating Temperature: 0 C
Packaging: Tray
Product Type: Memory Modules
Series: IMM2G72D3
Factory Pack Quantity: 4
Subcategory: Memory & Data Storage
Unit Weight: 18.142 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99

Dynamic Random Access Memory (DRAM)

Intelligent Memory Dynamic Random Access Memory (DRAM) includes a full range of JEDEC-compliant DRAMs and ECC DRAMs (SDRAM, DDR, DDR2, DDR3, DDR4, LPDDR4). From an application's point of view, these components work like a monolithic device. The DRAM devices allow for maximum levels of memory density without altering existing board layouts or designs.

Double Data Rate 3 (DDR3) DRAM Modules

Intelligent Memory Double Data Rate 3 (DDR3) DRAM Modules feature reduced power consumption and up to 16GB of working memory space. These thoroughly tested,  low-profile modules are available in multiple 240-pin DIMM form factors. The Intelligent Memory DDR3 DRAM modules turn a non-ECC module into a device with the high reliability of a typical ECC module in PC architecture-based systems. This conversion prevents the need to upgrade entire systems or use excess power.

FEATURED PRODUCTS
INTELLIGENT MEMORY