A152-EU868

M5Stack
170-A152-EU868
A152-EU868

Mfr.:

Description:
Networking Modules Atomic DTU LoRaWAN Base - EU868 (STM32WLE5CC)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
20
Expected 23-03-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,057.34 ₹2,057.34

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Networking Modules
RoHS:  
LoRaWAN Nodes
868 MHz to 870 MHz
9 VDC
12 VDC
0 C
+ 40 C
Brand: M5Stack
Dimensions: 65.3 mm x 28.7 mm x 24 mm
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Unit Weight: 57 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

A152-EU868 Atom DTU LoRaWAN-EU868

M5Stack A152-EU868 Atom DTU LoRaWAN-EU868 is a LoRaWAN programmable Data Transmission Unit (DTU) designed for the 868MHz frequency band and EU868 band. This unit STM32WLE5 solution provides long‑range communication with low power consumption and high sensitivity. The A152-EU868 unit includes a built-in LoRaWAN protocol stack that supports Class A, Class B, and Class C operation modes. This unit supports LoRa® Point‑to‑Point (P2P) communication mode and uses a UART communication interface for flexible configuration.