EV93M52A

Microchip Technology
579-EV93M52A
EV93M52A

Mfr.:

Description:
Power Management IC Development Tools MIC21LV33 Evaluation Board

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27,243.08 ₹27,243.08

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
Evaluation Boards
Switching Controller
4.5 V to 36 V
600 mV to 28 V
MIC21LV33
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 5 mm x 5 mm
For Use With: Synchronous Buck Controller
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473305100
TARIC:
8473302000
ECCN:
EAR99

EV93M52A MIC21LV33 Evaluation Board

Microchip Technology EV93M52A MIC21LV33 Evaluation Board is designed to demonstrate the functionality and versatility of the MIC21LV33 quickly. The MIC21LV33 is a constant on-time, dual-phase synchronous buck controller featuring a unique adaptive ON-time control architecture with Hyperlight load and phase shedding features enabled. The MIC21LV33 is used with external MOSFETs and output filters to implement dual phase single output, high current switch mode power supply.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.