M1A3PL-DEV-KIT

Microchip Technology
494-M1A3PL-DEV-KIT
M1A3PL-DEV-KIT

Mfr.:

Description:
Development Boards & Kits - ARM M1A3PL Development Starter Kit

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹92,678.05 ₹92,678.05

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - ARM
RoHS:  
M1A3P1000L-FGG484
Brand: Microchip Technology
Data Bus Width: 32 bit
Description/Function: Core voltage can be switched manually or electronically
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Actel
Unit Weight: 748.440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8523499000
MXHTS:
8542399901
ECCN:
3A991.d

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

ProASIC3L Development Kit

Microsemi / Microchip ProASIC3L Development Kit features the ARM® Cortex™-M1-enabled ProASIC®3L and provides a complete solution for quickly evaluating and prototyping designs. The kit is fully RoHS-compliant and contains the ProASIC3L M1A3P1000L device housed in a FGG484 package. The development board has on-board voltage regulation allowing some of the I/O bank voltages to be set independently.
Learn More

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.