DVK-SFEU-API-1-GEVK

onsemi
863-DVKSFEUAPI1GEVK
DVK-SFEU-API-1-GEVK

Mfr.:

Description:
Sub-GHz Development Tools SIGFOX API DVK

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,375.23 ₹26,375.23

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SigFox
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: AX-SFxx
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Sigfox
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C

Sigfox Development Kits

onsemi Sigfox Development Kits can be used to quickly develop Sigfox connected applications using Sigfox SoC (System-on-Chip) solutions. A free two-year Sigfox subscription is included. The kits are pre-programmed with the Sigfox stack and a comprehensive but easy-to-use serial protocol based on AT commands.

Sigfox Connectivity Solutions

onsemi Sigfox Connectivity Solutions are ideal for implementing and proliferation the Internet of Things (IoT) applications, including smart energy. onsemi's portfolio includes transceivers, microcontrollers (MCUs), and System-on-Chip (SoC) solutions. A range of hardware and software development tools are available to help the speed and ease new designs.