EVLSPIN32G4-ACT

STMicroelectronics
511-EVLSPIN32G4-ACT
EVLSPIN32G4-ACT

Mfr.:

Description:
Power Management IC Development Tools STSPIN32G4 reference design for next generation smart actuators

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,625.79 ₹16,625.79

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
3A991.a.2

EVLSPIN32G4-ACT STSPIN32G4-Based Reference Design

STMicroelectronics EVLSPIN32G4-ACT STSPIN32G4-Based Reference Design is a reference design for implementing next-generation smart actuators based on the STSPIN32G4 Motor Controller. The 9mm x 9mm VFQFPN packaged STSPIN32G4 integrates a triple high-performance half-bridge gate driver with a rich set of programmable features and a mixed signal STM32G431 microcontroller. The board is designed to drive three-phase brushless motors up to 5ARMS output current and 48V supply input, delivering a total power of 250W in a very compact form factor (62mm x 50mm). Monitoring is available for the power stage in case of overheating, overvoltage, and overcurrent. The sensing of motor winding currents can be selected between three-shunt or single-shunt topologies. The board is ready for FOC and 6-step control algorithms and can run in sensor-less and sensor-based modes using Hall sensors or a quadrature encoder.