MA2332.A.001

Taoglas
960-MA2332.A.001
MA2332.A.001

Mfr.:

Description:
Antennas Watson MA2332.A Triband (150-900 MHz) Covert Headliner Adhesive Antenna with 300mm RG-316 and SMA(M) Connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,127.87 ₹4,127.87
₹3,375.91 ₹33,759.10
₹3,188.62 ₹79,715.50
₹2,981.76 ₹2,98,176.00
₹2,874.60 ₹7,18,650.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Vehicle Antennas
Covert Triband Transparent Film Antenna
7 MHz
800 MHz
2 dBi
50 Ohms
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
SMA (Male)
Recreational Vehicles, Motorcycles
562.35 mm
70 mm
16.7 mm
RG-316
Bulk
Brand: Taoglas
Cable Length: 330 mm
Frequency Range: 7 MHz to 800 MHz
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MA2332 Watson Triband Transparent Film Antenna

Taoglas MA2332 Watson Triband Transparent Film Antenna features a compact, low-profile, and covert design for automotive, heavy-duty, and industrial environments. This next-generation antenna offers reliable performance across the VHF, UHF R1/R2, and 7MHz to 800MHz bands. The robust ABS+PC housing and integrated 3M adhesive provide durable, secure mounting suitable for OEM vehicle platforms, trucks, recreational vehicles (RVs), motorcycles, and specialized machinery. The MA2332 Watson antenna from Taoglas incorporates a 330mm low-loss RG-316 coaxial cable with an SMA(M) connector into a 562mm x 70mm x 16.7mm form factor for discreet installation into applications.