TAIYO YUDEN Antennas

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height Series Packaging
TAIYO YUDEN Antennas SURFACE MOUNT ANTENNA, radiedge 2,295In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TSA5 Reel, Cut Tape, MouseReel
TAIYO YUDEN Antennas 963-TSA5NA2K2G45NS00 RPLCMT PN 21,926In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 1.9 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 3.2 mm 1.6 mm 0.5 mm AH Reel, Cut Tape, MouseReel
TAIYO YUDEN Antennas 3.5 - 5.6GHZ WIMAX 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TSA5 Reel, Cut Tape, MouseReel
TAIYO YUDEN Antennas 963-TSA5NA2K1G57NS00 RPLCMT PN 3,071In Stock
Min.: 1
Mult.: 1
Reel: 3,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.574 GHz 1.576 GHz BEIDOU, Galileo, GPS Chip Multilayer 2.4 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Applications 3.2 mm 1.6 mm 0.5 mm AH Reel, Cut Tape, MouseReel
TAIYO YUDEN Antennas 2.4 - 2.5GHZ RADIEDGE 2,105In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TSA5 Reel, Cut Tape, MouseReel
TAIYO YUDEN Antennas 963-TSA5NA6L5G55NS00 RPLCMT PN 3.5 - 5.6GHZ WIMAX 790In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Multiprotocol Antennas PCB Antennas Monopole 3.1 GHz 8 GHz 802.11, WLAN, WiMAX Chip Multilayer 2.6 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.55 GHz Wireless Applications 8 mm 6 mm 1 mm AH Reel, Cut Tape, MouseReel
TAIYO YUDEN Antennas SURFACE MOUNT ANTENNA Non-Stocked Lead-Time 8 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

TSA5 Reel
TAIYO YUDEN TSA3NA4L2G45NS0D1T
TAIYO YUDEN Antennas SURFACE MOUNT ANTENNA Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

TSA3 Reel
TAIYO YUDEN TSA6NA4L2G45NS0S1T
TAIYO YUDEN Antennas WIDE BAND MULTILAYER 2.4GHZ ANTENNA Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee TSA6 Reel