Dahlia

Toradex
145-0155
Dahlia

Mfr.:

Description:
Development Boards & Kits - ARM Dahlia

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,676.10 ₹16,676.10

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: Development Boards & Kits - ARM
RoHS:  
REACH - SVHC:
Dahlia Carrier Board
Carrier Boards
ARM Cortex A53, ARM Cortex M4F, ARM Cortex M7
Verdin SOM
Brand: Toradex
Dimensions: 120 mm x 120 mm x 16.1 mm
Interface Type: ADC, Audio, CAN, CAN FD, Ethernet, GPIO, I2C, JTAG, Micro SD, MIPI-CSI, MIPI-DSI, mPCIe, PWM, SPI, USB 2.0 OTGm USB 3.0, USB Type-C
Operating Supply Voltage: 5 V to 27 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 01551103
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Carrier Boards & Accessories

Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.