RD-88MW320-R0

NXP Semiconductors
771-RDMW320-R0
RD-88MW320-R0

Mfr.:

Description:
WiFi Development Tools - 802.11 88MW32X AWS IoT Starter Kit

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,963.68 ₹26,963.68

Product Attribute Attribute Value Select Attribute
NXP
Product Category: WiFi Development Tools - 802.11
RoHS: N
Development Boards
88MW320
802.11 b/g/n
2.4 GHz
WiFi
Brand: NXP Semiconductors
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: RDMW320-R0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C

MW320/322 Development Boards

Marvell Semiconductor MW320/322 Development Boards are used to prototype the 88MW320/322 Wi-Fi Microcontroller SoCs. These SoCs are part of the Marvell Wi-Fi Microcontroller Platform. This platform provides a cost-effective, easy-to-use hardware/software platform to build smart connected devices. These devices are built using high-performance 88MW32x Arm® Cortex®-M4F Microcontrollers and low power 802.11 b/g/n Wi-Fi SoCs. The boards are qualified with Amazon FreeRTOS to quickly prototype and connect devices to AWS IoT cloud services. It can then be used to develop applications and services for consumers and businesses. The Marvell HomeKit SDK is built on top of the industry-leading Marvell EZ-Connect™ Software SDK. It greatly simplifies the development of HomeKit accessories. The latest WMSDKA is certified for Apple's HomeKit Specification and iCloud implementation. OEM customers using Marvell SDK save the cost of months of effort spent on development and hosting.