AMP2X15

PUI Audio
665-AMP2X15
AMP2X15

Mfr.:

Description:
Audio Modules TI TPA3110D2 Class D Amp 9.5V 20DC 6W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 435

Stock:
435 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,033.08 ₹2,033.08

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Audio Modules
RoHS:  
Audio Amplifiers
20 V
15 W
Brand: PUI Audio
Dimensions: 76.2 mm x 50.8 mm x 20 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Audio Modules
Series: AMP2X15
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 84.248 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8518400000
USHTS:
8518402000
JPHTS:
851840000
KRHTS:
8518400000
TARIC:
8518400090
BRHTS:
85184000
ECCN:
EAR99

AMP2X15 Audio Amplifier Board

PUI Audio AMP2X15 Audio Amplifier Board offers Audiophile-grade sound quality with a wide +9.5VDC to +20VDC input range. The board features a Texas Instruments' TPA3110D2 Class D amplifier circuit for maximum signal fidelity. The AMP2X15 delivers 6W per channel of low-distortion power (0.1% THD+N) into 4Ω loads and 15W per channel into 8Ω loads (10% THD+N with 16VDC supply). The board offers single-ended and differential inputs with stereo BTL or mono PBTL outputs. This allows it to be used in prototyping audio solutions for a variety of applications.