TSI-USB-C100-MODULE-A

Tempo Semiconductor
972-TSIUSBC100-MOD-A
TSI-USB-C100-MODULE-A

Mfr.:

Description:
Audio Modules CP2615 + TSCS25xx USB-C Port to 4-pad or 6 pad Module (no I2C passthru)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,810.03 ₹4,810.03
₹4,440.79 ₹44,407.90
₹4,070.65 ₹1,01,766.25
₹3,761.60 ₹1,88,080.00
₹3,576.53 ₹3,57,653.00
₹3,453.45 ₹8,63,362.50
500 Quote

Product Attribute Attribute Value Select Attribute
Tempo Semiconductor
Product Category: Audio Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Brand: Tempo Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Audio Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

USB-C100 Audio Module

Tempo Semiconductor USB-C100 Audio Module is designed for USB-C™ connected headphones and headsets. This audio module is the most straightforward conversion path for any Tier 1, Tier 2, or Tier 3 ODM or OEM to convert current. The USB-C100 module supports high-resolution telephony sessions and is a simple and fast time-to-market solution. This module features 24-bit stereo digital audio playback and audio capture capability at 48kHz, zero development time, and a pre-programmed USB audio bridge with no coding required. The Tempo Semiconductor USB-C100 module has a secure bootloader that ensures there is no possible way to load any malware/virus/trojan/spyware via the USB-C port. This audio module supports Android 7.0, macOS x 10.0.0, Microsoft® Windows® CE, XP, Vista, 7, 8, 8.1, 10, and any Linux® distribution (Kernel 2.73) operating systems.