Atom E3950 Core Single Board Computers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
AAEON UP Single Board Computers UP Sqaured Pro, UPN-APL01.CPU E3950(F1).Memory 4GB.eMMC 64GB, 12-24V DC-in, REV.A1.0
7In Stock
Min.: 1
Mult.: 1

UP 10.16 cm x 10.16 cm Intel Atom E3950 Atom E3950 8 GB 4 GB 12 V to 24 V Audio, DP, HDMI, RS-232/422/485, USB 0 C + 60 C 101.6 mm x 101.6 mm Box
Advantech Single Board Computers MIO-2361 A101-2 APL-E3950 F1, RAM 4GB, e
7In Stock
Min.: 1
Mult.: 1
ATX Intel Atom E3950 Atom E3950 2 GHz 8 GB 4 GB 12 V/24 V Audio, DP, Ethernet, GPIO, HDMI, LVDS, M.2, mPCIe, mSATA, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA - 40 C + 85 C 100 mm x 72 mm

AAEON UP Single Board Computers UP (UP Squared) board with Apollo Lake Intel ATOM Quad Core x7-E3950 up to 1.9GHz, on board 4GB DDR4, 64GB eMMC
8Expected 21-08-2026
Min.: 1
Mult.: 1

UP Intel Atom E3950 Atom E3950 1.6 GHz 8 GB 4 GB 5 V DP, eDP, Ethernet, GPIO, HDMI, I2S, MIPI-CSI, mPCIe, SATA, UART, USB 2.0, USB 3.0 0 C + 60 C 90 mm x 85.6 mm Box
ADLINK Technology Single Board Computers AmITX-AL-I-E3950Mini-ITX Embedded board with Intel Apollo Lake-I Atom E3950
Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

AmITX-AL-I Mini-ITX Intel Atom E3950 Atom E3950 1.6 GHz 16 GB 0 GB 12 V 0 C + 60 C 170 mm x 170 mm

NexCOBOT Single Board Computers 3.5" SBC, Atom Apollo Lake SOC E3950(4C4T, 1.6G, 12W), DDR3L x2 Low power embedded board with Intel Atom processor E3950, with HDMI/VGA/LVDS, 2 x USB 3.0, 4 x USB2.0 4 x COMs, 1 x NGFF (M.2), 2 x Gigabit LAN, 1 x SATA
Non-Stocked
Min.: 100
Mult.: 10

EBC357 3.5 in Intel Atom E3950 Atom E3950 2 GHz 12 V HDMI, USB - 20 C + 60 C 148 mm x 102 mm Bulk