Colibri iMX6ULL 512MB WB

Toradex
145-0045
Colibri iMX6ULL 512MB WB

Mfr.:

Description:
System-On-Modules - SOM 00451100ColibriiMX6ULL512MBWB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,013.16 ₹15,013.16

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Colibri iMX6ULL
Colibri
NXP
i.MX 6ULL
900 MHz
512 MB
3.3 V
Analog, CAN, I2C, IrDA, SPI, UART, USB
0 C
+ 70 C
67.6 mm x 36.7 mm x 6.2 mm
Brand: Toradex
Cache Memory: 128 KB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Flash: 512 MB
Memory Type: DDR3L
Number of Cores: 1 Core
Power Consumption: 400 mW to 1.2 W
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 00451100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C