IMB700-S ATX LGA4189 Ice lake SP single

Axiomtek
960-9ICELAKESPSINGLE
IMB700-S ATX LGA4189 Ice lake SP single

Mfr.:

Description:
Single Board Computers ATX Motherboard with LGA4189 socket 3rd gen Intel Xeon scalable processors, Intel C621A, 3 PCIe x16, 3 PCIe x8, VGA, and NVMe, single packing

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹83,910.56 ₹83,910.56

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Single Board Computers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Brand: Axiomtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

IMB700 Server-Grade ATX Motherboard

Axiomtek IMB700 Server-Grade ATX Motherboard is powered by a dual LGA4189 socket 3rd Gen Intel® Xeon scalable processor (code name: Ice Lake-SP) with an Intel® C621A chipset. The IMB700 offers rich expandability with three PCIe x16 slots, three PCIe x8 slots, and an M.2 Key M 2280 interface with PCIe x4 signaling for adding GPUs, capture cards, RAID cards, high-speed NVMe storage, and more. Six SATA-600 ports with integrated RAID 0/1/5/10 are available for reliable data storage and protection. For a wide range of I/Os, it has an internal USB dongle, six USB 3.1 Gen1 ports, seven USB 2.0 ports, one RS-232/422/485 port, two GbE LAN ports with Intel® Ethernet controller i210-AT, one VGA port, eight-channel programmable digital I/O port, one HD Codec audio, SMBus, and one PS/2 keyboard and mouse.