UP-EDGE-APL03C2F-A10-0432

AAEON UP
409-UPEPL032FA100432
UP-EDGE-APL03C2F-A10-0432

Mfr.:

Description:
Industrial Box PCs UP4000 Edge Intel Celeron N3350, 4GB RAM, 32GB eMMC, Rev A1.0

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹25,993.41 ₹25,993.41

Product Attribute Attribute Value Select Attribute
AAEON
Product Category: Industrial Box PCs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
LPDDR4
92 mm x 64 mm x 45.2 mm
+ 60 C
0 C
15 W
Brand: AAEON UP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Processor Brand: Intel
Product Type: Industrial PCs
Series: UP 4000
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500000

UP 4000 Edge System

AAEON UP 4000 Edge System offers an Intel® Pentium® N4200/ Celeron® N3350/ Atom E3950™ processor SoC and up to 8GB of onboard LPDDR4 memory. The UP 4000 Edge System features eMMC storage up to 64GB onboard and dual displays up to 4K at 30Hz. The device supplies many interfaces, including gigabit LAN, HDMI, three USB 3.2, and one audio jack.