DFR0444

DFRobot
426-DFR0444
DFR0444

Mfr.:

Description:
Single Board Computers Lattepanda 2G/32G

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,230.00 ₹11,230.00

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Single Board Computers
RoHS:  
LattePanda
Intel
Atom x5-Z8350
Atom x5-Z8350
1.44 GHz
2 GB
2 GB
5 V
Bluetooth, Ethernet, HDMI, MIPI-DSI, USB 2.0, USB 3.0, WiFi
88 mm x 70 mm
Bulk
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
On-Board Storage Size: 2 GB
On-Board Storage Type: CF
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090
USHTS:
8471500150
TARIC:
9023008000
ECCN:
EAR99

LattePanda

DFRobot LattePanda features an upgraded Z8350 CPU (up to 1.92GHz) and a more stable RTL8723BS Wi-Fi chip (2.4G 802.11n). LattePanda is a powerful dev board based on the Intel Atom CherryTrail chip which is able to run a full version of Windows 10. The board also supports Linux and Android, making it one of the only dev boards that runs Windows/Linux/Android. The LattePanda includes everything a regular PC has and can do anything that a regular PC does. The board is compatible with printers, joysticks, cameras and more. Any peripherals that work on a PC will work on a LattePanda.