ED-MONITOR-215CA

EDATEC
41-ED-MONITOR-215CA
ED-MONITOR-215CA

Mfr.:

Description:
HMI Displays & Panel PCs MONITOR USB TOUCH HDMI TFT 21.5" Audio, TouchScreen

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 3   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24,092.39 ₹72,277.17
₹23,073.61 ₹2,30,736.10
₹22,565.11 ₹5,64,127.75
50 Quote

Product Attribute Attribute Value Select Attribute
EDATEC
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Capacitive
TFT LCD
12 V to 24 V
USB
1920 x 1080
21.5 in
- 10 C
+ 60 C
531.3 mm x 317.8 mm x 35 mm
Brand: EDATEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Power Consumption: 18 W
Product Type: Panel PCs
Series: ED-MONITOR
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8528520000

ED-MONITOR Industrial Touchscreen Monitors

EDATEC ED-MONITOR Industrial Touchscreen Monitors are robust, high-performance display solutions designed for demanding industrial and commercial environments. Available in multiple sizes, ranging from 7" to 18.5", these monitors feature high-resolution displays with capacitive multi-touch support, delivering vivid visuals and responsive user interaction. Engineered for versatility, the ED-MONITOR offers HDMI and USB Type-C® interfaces, which are compatible with a wide range of embedded systems, including Raspberry Pi.