MREF-AA3TBU-V30-R01

MNT Research
392-MREFAA3TBUV25R01
MREF-AA3TBU-V30-R01

Mfr.:

Description:
HMI Displays & Panel PCs MNT Reform is an open hardware laptop that can be customized to your preferences. Fully assembled. Includes the A311D processor module with 4GB RAM. Robust build, made from aluminum. Iconic trackball with 5 trackball buttons. Mechanical keyboard with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 16-04-2026
Factory Lead Time:
115
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,29,145.00 ₹1,29,145.00

Product Attribute Attribute Value Select Attribute
MNT Research
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Laptop
Capacitive
Amlogic
A311D
1.8 GHz, 2.2 GHz
4 GB
24 V
Audio, Bluetooth, Ethernet, USB 2.0, WiFi
1920 x 1080
13 in
290 mm x 205 mm x 40 mm
Brand: MNT Research
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Memory Type: DDR4
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Product Type: Panel PCs
Series: MNT Reform
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: MNT Pocket Reform
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471300000
USHTS:
8471300100
JPHTS:
847130000
KRHTS:
8471300000
TARIC:
8471300000
ECCN:
5A992.C

MNT Reform Hardware Laptop

MNT Research MNT Reform Hardware Laptop is an upgraded version of the MNT reform 13″ open hardware laptop. This laptop features an amlogic A311D hexacore processor and Arm® Mali™ GPU with GLES 3.1. The MNT reform laptop also features a 13″, full HD (1920 x 1080 pixels), and matte IPS eDP panel. This laptop consists of a motherboard V2.5 and battery boards with integrated protection chips for each cell. The MNT reform laptop comes with a 16GB eMMC, Gigabit Ethernet port, Wolfson WM8960 ADC/DAC, and stereo speakers.