MYC-LR3576-64E8D-220-C

MYIR
885-MYCLR357664E8D2C
MYC-LR3576-64E8D-220-C

Mfr.:

Description:
System-On-Modules - SOM 8GB LPDDR4X, 64GB eMMC, commercial

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,037.50 ₹14,037.50

Product Attribute Attribute Value Select Attribute
MYIR
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1.8 GHz
5 V
I2C, SPI, USB
0 C
+ 70 C
45 mm x 43 mm
Brand: MYIR
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Size: 8 GB
Memory Type: LPDDR4X
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: MYC-LR3576 System-On-Module
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

MYC-LR3576 System-On-Modules (SOMs)

MYIR MYC-LR3576 System-On-Modules (SOMs) are compact (43mm x 45mm), high-performance solutions for embedded design projects. The Rockchip RK3576 processor powers the MYIR MYC-LR3576 and features a quad-core Arm® Cortex®-A72, quad-core Arm Cortex-A53, a 6 TOPS NPU, and a 3D GPU. The devices support video decoding up to 8K at 30fps or 4K at 120fps (H.265/VP9/AVS2/AV1) and encoding up to 4K at 60fps (H.265/H.264) for superior video quality.