79NH007L01X00

NexCOBOT
230-79NH007L01X00
79NH007L01X00

Mfr.:

Description:
HMI Displays & Panel PCs ARM9(400MHz), 128MB SDRAM, 128MB Flash, 1x SD Slot, 1xEthernet,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29,198.00 ₹29,198.00

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: HMI Displays & Panel PCs
RoHS:  
19.2 V to 28.8 V
CAN, RS-232, USB
800 x 480
7 in
0 C
+ 50 C
Brand: NexCOBOT
Product Type: Panel PCs
Series: nHMI-07L
Subcategory: Computing
Tradename: NexAIoT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

nHMI-x TFT Human Machine Interface (HMI) Devices

NexCOBOT nHMI-x TFT Human Machine Interface (HMI) Devices feature Arm® based CPU, resistive touch screen, painted plastic chassis, and IP65 front bezel. These TFT HMI devices offer tabs in the UI that make developing projects straightforward. The nHMI-x HMI devices display data in numerical, text, bar graphs, analog gauges, and graphic image formats. These TFT HMI devices include support for a wide range of communication drivers for factory and building automation systems. The nHMI-x HMI devices feature data acquisition, alarm handling, scheduler and timed actions, recipes, users and passwords, e-mail and RSS feeds, and rotating menus. These TFT HMI devices offer multi-language support and powerful scripting language for automating HMI applications. The script debugging improves efficiency in application development. The nHMI-x TFT HMI devices operate within the 0°C to 50°C temperature range.