RM-BML-1N

RELOC
953-RM-BML-1N
RM-BML-1N

Mfr.:

Description:
System-On-Modules - SOM RM-BML-1 DS, WITHOUT USB MICRO connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,233.84 ₹8,233.84
₹7,916.70 ₹39,583.50

Product Attribute Attribute Value Select Attribute
RELOC
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
BrickML
200 MHz
2.5 V to 5 V
Bluetooth, CAN, Ethernet, I2C, UART, USB 2.0
- 40 C
+ 85 C
Bulk
Brand: RELOC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: BrickML
Unit Weight: 4.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Brick-ML System-on-Module

RELOC Brick-ML System-on-Module (SoM) is a compact, low-power embedded board for high-performance machine learning at the edge. The Brick-ML SoM is designed as a building block for seamless integration into final products, featuring onboard computing, sensing, and communication capabilities. RELOC Brick-ML accelerates development, reducing time to market by offering an integrated kit for custom development and pre-trained Edge ML models.