DEV-14459

SparkFun
474-DEV-14459
DEV-14459

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards SparkFun Qwiic HAT for Raspberry Pi

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹606.42 ₹606.42

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS:  
Connectors
Qwiic HAT
Qwiic HAT
Raspberry Pi
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 11.512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8534001900
MXHTS:
8473300401
ECCN:
EAR99

Qwiic HAT for Raspberry Pi (DEV-14459)

SparkFun Qwiic HAT for Raspberry Pi (DEV-14459) is the quickest and easiest way to utilize the Qwiic ecosystem while using Raspberry Pi. The Qwiic HAT connects the I2C bus (GND, 3.3V, SDA, and SCL) on Raspberry Pi to an array of Qwiic connectors on the HAT. This Qwiic system can stack many sensors to create a tower of sensing power with different addresses in chain boards. The Qwiic HAT connectors consist of four connect ports, all on the same I2C bus, and are compatible with any Raspberry Pi that utilizes a standard 2 x 20 General-purpose Input/Output (GPIO) header.

Qwiic Shields, Adapters, & Relays

SparkFun Qwiic Shields, Adapters, and Relays are Easy-to-use boards that integrate the Qwiic Connect System with other I2C-enabled ecosystems. Qwiic Shields are offered for the Arduino and Particle Photon, and the Qwiic HAT for Raspberry Pi adds four Qwiic connect ports to any Raspberry Pi that utilizes the standard 2x20 GPIO header. The Qwiic Adapter allows users to make virtually any I2C board into a Qwiic-enabled board.