EBD070000000

Teltonika
236-EBD070000000
EBD070000000

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards 5G Red Cap CALYX embedded Raspberry Pi HAT+.Provides cellular connection to your Raspberry Pi 4 or 5. Mounts directly on top of SBC computer. GPIO modem control and PCM audio support. Regions: Global (Except USA). No PSU

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,098.51 ₹15,098.51

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Raspberry Pi Hats / Add-on Boards
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Raspberry Pi
USB
3.3 VDC, 5 VDC
- 40 C
+ 75 C
100.8 mm x 56 mm x 23.11 mm
Brand: Teltonika
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LT
Series: EBD
Factory Pack Quantity: 10
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620000

Calyx Embedded Cellular Raspberry Pi HAT+ Boards

Teltonika Calyx Embedded Cellular Raspberry Pi HAT+ Boards provide seamless mobile internet to the embedded systems. These add-on boards are available in three variants, which are 4G Cat 4, 5G Redcap, and full-fledged 5G. The Calyx embedded cellular Raspberry Pi HAT+ boards mount directly on top of the SBC computer, saving space and ensuring clean integration. These add-on boards feature GPIO modem control, PCM enhanced audio, and an optimal form factor. Typical applications include industrial, automation, energy and utilities, smart city, enterprise, and retail.