SECO SBC-A62-J Series Single Board Computers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
SECO Single Board Computers SBC-A62-J System, LITE version (CPU 1GHz i.MX6 DualLIte) w/Small Heatsink and Serial Debug kit, commercial temperature, w/Demo Linux BSP
SBC-A62-J 110 mm x 86.5 mm NXP i.MX 6DualLite ARM Cortex A9 1 GHz 2 GB 1 GB 12 V Audio, GPIO, I2C, SPI, UART 0 C + 60 C 110 mm x 86.5 mm
SECO Single Board Computers SBC-A62-J System, LITE version (CPU 800MHz i.MX6 DualLIte) w/Large Heatsink, industrial temperature
SBC-A62-J NXP i.MX 6DualLite ARM Cortex A9 800 MHz 2 GB 1 GB 12 V Audio, CAN, Ethernet, GPIO, HDMI, I2C, LVDS, RS-232, SPI, UART, USB 2.0 - 40 C + 85 C 110 mm x 86.5 mm
SECO Single Board Computers SBC-A62-J System, LITE version (CPU 800MHz i.MX6 DualLIte) w/Small Heatsink, industrial temperature
SBC-A62-J 110 mm x 86.5 mm NXP i.MX 6DualLite ARM Cortex A9 800 MHz 2 GB 1 GB 12 V Audio, GPIO, I2C, SPI, UART - 40 C + 85 C 110 mm x 86.5 mm
SECO Single Board Computers SBC-A62-J System, LITE version (CPU 800MHz i.MX6 DualLIte) w/Small Heatsink and Serial Debug kit, industrial temperature, w/Demo Linux BSP
SBC-A62-J 110 mm x 86.5 mm NXP i.MX 6DualLite ARM Cortex A9 800 MHz 2 GB 1 GB 12 V Audio, GPIO, I2C, SPI, UART - 40 C + 85 C 110 mm x 86.5 mm
SECO Single Board Computers SBC-A62-J, QUAD version (i.MX6Q,1GB RAM, 4GB eMMC) w/ large Heatsink, Ind. Temp
SBC-A62-J 110 mm x 86.5 mm NXP i.MX 6Quad ARM Cortex A9 800 MHz 2 GB 1 GB 12 V Audio, GPIO, I2C, SPI, UART - 40 C + 85 C 110 mm x 86.5 mm
SECO Single Board Computers SBC-A62-J System, SOLO version (CPU 800MHz i.MX6 Solo) w/Small Heatsink and Serial Debug kit, industrial temperature, w/Demo Linux BSP
SBC-A62-J 110 mm x 86.5 mm NXP i.MX 6Solo ARM Cortex A9 800 MHz 2 GB 512 MB 12 V Audio, GPIO, I2C, SPI, UART - 40 C + 85 C 110 mm x 86.5 mm
SECO Single Board Computers SBC-A62-J System, QUAD version (CPU 1GHz i.MX6Q Quad) w/Large Heatsink, commercial temperature Non-Stocked
SBC-A62-J NXP i.MX 6Quad ARM Cortex A9 1 GHz 2 GB 1 GB 12 V Audio, CAN, Ethernet, GPIO, HDMI, I2C, LVDS, RS-232/485, SPI, UART, USB 2.0 0 C + 60 C 110 mm x 86.5 mm