SAM9X75D1GN2-I/M4B

Microchip Technology
579-SAM9X75D1GN2IM4B
SAM9X75D1GN2-I/M4B

Mfr.:

Description:
System-On-Modules - SOM SAM9X75 System on Module using 1Gb SIP and 2Gb Nand

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,550.34 ₹2,550.34

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SAM9X75
800 MHz
1 Gbit
3.3 V to 5.5 V
CAN, SPI
- 40 C
+ 85 C
35 mm x 30 mm x 2.8 mm
Tray
Battery Backup Switching: Backup Battery
Brand: Microchip Technology
Description/Function: Small Single-Sided SOM
Flash: 2 Gbit
Memory Size: 2 Gbit
Memory Type: DDR3L SDRAM
Moisture Sensitive: Yes
Number of Cores: 1 Core
Processor Series: SAM9X75
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 24
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.