Resistive HMI Displays & Panel PCs

Results: 164
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech HMI Displays & Panel PCs 15.6" Full HD, 512MB, 8GB (EMMC), Seria lx3, Dual Ethernet
2In Stock
Min.: 1
Mult.: 1
Industrial HMI Resistive ARM9 Cortex-A35 FHD LCD 8 GB 512 MB 24 VDC RS-232, RS-422, RS-485, USB 1920 x 1080 15.6 in 0 C + 50 C
Advantech HMI Displays & Panel PCs 8" SVGA, 64MB, 128MB(NAND),Serialx3,Ethe
2In Stock
Min.: 1
Mult.: 1
Operator Panel Resistive RISC SVGA TFT LCD 64 MB 24 V RS-232, RS-422, RS-485, USB 800 x 600 8 in - 10 C + 60 C 233 mm x 176 mm x 43.3 mm
Omron Automation and Safety HMI Displays & Panel PCs Touch screen HMI, 15.4 inch wide screen, TFT LCD, 24bit color, 1280x800 resolution, frame color : Black. Optimized hardware architecture 1In Stock
Min.: 1
Mult.: 1
Resistive Intel TFT LCD 4 GB 24 V Ethernet, USB 1280 x 800 15.4 in 0 C + 50 C 414 mm × 287 mm × 69 mm
Advantech HMI Displays & Panel PCs 8" WSVGA, 512MB, 8GB (EMMC), Serial x3, Dual Ethernet
5In Stock
Min.: 1
Mult.: 1
Industrial HMI Resistive ARM9 Cortex-A35 WSVGA TFT LCD 8 GB 512 MB 24 VDC Ethernet, RS-232, RS-422, RS-485, USB 1024 x 600 8 in - 10 C + 55 C
Advantech HMI Displays & Panel PCs 10.1" WXGA, 512MB, 8GB (EMMC), Serial x3, Dual Ethernet
4In Stock
Min.: 1
Mult.: 1
Industrial HMI Resistive ARM Cortex-A35 WXGA LCD 8 GB 512 MB 24 VDC RS-232, RS-422, RS-485, USB 1280 x 800 10.1 in - 10 C + 60 C
Industrial Shields HMI Displays & Panel PCs TinkerTouch S 10.1 UPS (Panel PC Industrial, Aluminum enclosure, EMC compliance - ASUS Quad-Core, 2GB, 16Gb eMMC+MicroSD slot - UPS function included - LINUX)
3In Stock
Min.: 1
Mult.: 1

Industrial Grade Resistive Rockchip RK3288 600 MHz 2 GB 24 V GPIO, I2C, SPI, UART, USB 1280 x 720 10.1 in 0 C + 40 C 263 mm x 174 mm x 47 mm
Industrial Shields HMI Displays & Panel PCs TouchBerry PI 4B 2GB RAM Included- 7" - 10 Configurable I/Os - RS485 - RS232 - UPS Included
4In Stock
Min.: 1
Mult.: 1

Industrial Grade Resistive Broadcom 1.5 GHz 24 V SPI 0 C + 40 C 195 mm x 145 mm x 60.6 mm
Advantech HMI Displays & Panel PCs TPC-1551T(B), 1500 tags, 128G SSD, Win10
1In Stock
Min.: 1
Mult.: 1
Industrial Grade Resistive Intel Atom XGA TFT LCD 1.91 GHz 4 GB 24 V LAN, RS-232, RS-422, RS-485, USB 15 in - 20 C + 60 C 383.2 mm x 307.3 mm x 55.9 mm
Schneider Electric HMI Displays & Panel PCs GP4000,12.1 SVGA, Analog,AC
2In Stock
Min.: 1
Mult.: 1
Resistive TFT LCD 32 kB 100 VAC to 240 VAC Ethernet, Serial, USB 800 x 600 12.1 in 0 C + 55 C 315 mm x 241 mm x 56 mm
Schneider Electric HMI Displays & Panel PCs 5.7" VGA, 262K colors, Analog, DC
3In Stock
Min.: 1
Mult.: 1
Resistive TFT LCD 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 640 x 480 5.7 in 169.5 mm x 137 mm x 58 mm
Arbor Technology HMI Displays & Panel PCs Fanless 15" Industrial Panel PC with Intel Atom x7433RE Processor
3In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Resistive Intel x7433RE TFT LCD 9 VDC to 36 VDC RS-232, RS-485 1024 x 768 15 in - 20 C + 55 C 390 mm x 310 mm x 56.1 mm
Schneider Electric HMI Displays & Panel PCs 5.7 Controller Panel 4In Stock
Min.: 1
Mult.: 1
Resistive TFT LCD 128 kB 128 kB 20.4 VDC to 28.8 VDC Ethernet, Serial, USB 320 x 240 5.7 in 0 C + 50 C 163 mm x 76.22 mm x 129.4 mm
Schneider Electric HMI Displays & Panel PCs 7"W basic modular terminal, GP-ProEX
5In Stock
Min.: 1
Mult.: 1
Resistive TFT LCD 500 kB 500 kB 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 800 x 480 7 in 0 C + 50 C 145.6 mm x 108.23 mm x 41.4 mm
Schneider Electric HMI Displays & Panel PCs 15" W basic Web terminal
1In Stock
Min.: 1
Mult.: 1
Resistive TFT LCD 24 VDC Ethernet, Serial, USB 1366 x 768 15 in 0 C + 50 C 412 mm x 268 mm x 50 mm
Advantech HMI Displays & Panel PCs 7" WVGA, 64MB, 128MB(NAND),Serialx3,Ethe
61In Stock
Min.: 1
Mult.: 1
Operator Panel Resistive RISC WVGA TFT LCD 64 MB 24 V RS-232, RS-422, RS-485, USB 800 x 480 7 in - 10 C + 60 C 189.6 mm x 144.9 mm x 36 mm
Schneider Electric HMI Displays & Panel PCs 7" W Basic HMI, GP-ProEX model
3In Stock
5On Order
Min.: 1
Mult.: 1
Resistive TFT LCD 24 VDC Ethernet, Serial, USB 800 x 480 7 in 0 C + 50 C 208 mm x 153 mm x 45 mm
Schneider Electric HMI Displays & Panel PCs 10" W Basic HMI, GP-ProEX model 1In Stock
Min.: 1
Mult.: 1
Resistive TFT LCD 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 1024 x 600 10 in 0 C + 50 C 273 mm x 203 mm x 47 mm
Advantech HMI Displays & Panel PCs 4.3" WQVGA, 64MB, 128MB(NAND),Serialx3,E
23In Stock
Min.: 1
Mult.: 1
Operator Panel Resistive RISC WQVGA TFT LCD 64 MB 24 V RS-232, RS-422, RS-485, USB 480 x 272 4.3 in - 10 C + 60 C 129 mm x 103 mm x 31.3 mm
Axiomtek HMI Displays & Panel PCs 12.1" XGA fanless touch panel computer with Intel Celeron processor N3060, 5-wire resistive touch screen and 24 VDC power input (terminal block connector)
2In Stock
Min.: 1
Mult.: 1
Fanless Resistive Intel Celeron XGA/SVGA TFT 2.48 GHz 8 GB 0 GB 24 V 12.1 in 0 C + 50 C 327.5 mm x 52.5 mm x 261.8 mm
Axiomtek HMI Displays & Panel PCs 15" XGA TFT Cost-effective Fanless Touch panel computer w/Intel J1900 CPU on board and w/resistive T/S DC power input EMI class B
1In Stock
Min.: 1
Mult.: 1

Resistive Intel Celeron TFT LCD 8 GB 0 GB 9 V to 36 V 15 in 0 C + 50 C 387.9 mm x 54.6 mm x 307.7 mm
Advantech HMI Displays & Panel PCs TPC-B200,1500 tags, 64G SSD,Win10, HMI
2In Stock
Min.: 1
Mult.: 1
Industrial Grade Resistive Intel Celeron 1.5 GHz 4 GB 24 V Audio, RS-232/422/485, USB 0 C + 50 C 269 mm x 203 mm x 30 mm
Schneider Electric HMI Displays & Panel PCs 7" W Basic Operator Terminal
1Expected 09-07-2026
Min.: 1
Mult.: 1
Resistive TFT LCD 24 VDC Ethernet, Serial, USB 800 x 480 7 in 0 C + 50 C 208 mm x 153 mm x 45 mm
Schneider Electric HMI Displays & Panel PCs GP4000,7.5 VGA,Analog,DC
19Factory Stock Available
Min.: 1
Mult.: 1
Resistive TFT LCD 320 kB 320 kB 24 VDC Ethernet, Serial, USB 640 x 480 7.5 in 0 C + 55 C 218 mm x 174 mm x 60 mm
Schneider Electric HMI Displays & Panel PCs 5.7 Controller Panel
230Factory Stock Available
Min.: 1
Mult.: 1
Resistive TFT LCD 128 kB 128 kB 20.4 VDC to 28.8 VDC Ethernet, Serial, USB 320 x 240 5.7 in 0 C + 50 C 163 mm x 76.22 mm x 129.4 mm
Omron Automation and Safety HMI Displays & Panel PCs Touch screen HMI, 12.1 inch wide screen, TFT LCD, 24bit color, 1280x800 resolution, frame color : Black. Optimized hardware architecture. Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Resistive Intel TFT LCD 4 GB 24 V Ethernet, USB 1280 x 800 12.1 in 0 C + 50 C 333 mm × 240 mm × 69 mm