cExpress-KL-i7-7600U

ADLINK Technology
976-CEXPKLI77600U
cExpress-KL-i7-7600U

Mfr.:

Description:
Computer-On-Modules - COM cExpress-KL-i7-7600UCompact COM Express Type 6 module with Intel i7-7600U with GT2 level graphics

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,07,967.92 ₹1,07,967.92

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Basic Type 6
Intel
Core i7-7600U
SLB 9665 XT2.0
2.8 GHz
32 GB
0 GB
4 MB
5 V to 20 V
0 C
+ 60 C
95 mm x 95 mm
Brand: ADLINK Technology
Memory Size: 32 GB
Memory Type: DDR4
Power Consumption: 15 W
Product Type: Computer-On-Modules - COM
Series: cExpress-KL
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 250.125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
4A994.a

cExpress-KL COM Express Type 6 Modules

ADLINK Technology cExpress-KL COM Express® Type 6 Modules feature the 64-bit 7th Generation Intel® Core™ i7/i5/i3 and Intel Celeron® Ultra-Low TDP processor. These compact modules include CPU, memory controller, graphics processor, and I/O hub on a single chip. The cExpress-KL modules are specifically designed for customers who need optimum processing and graphics performance with suitable power consumption. These modules feature a single onboard gigabit ethernet port, up to six PCIe Gen3 ports (build option), and three SATA 6Gb/s ports. The cExpress-KL modules also provide four USB 3.0 ports and four USB 2.0 ports.