QS93-5210/SOCK

Ka-Ro electronics
951-QS93-5210/SOCK
QS93-5210/SOCK

Mfr.:

Description:
Computer-On-Modules - COM QS93/SOCK is a socketed version of the QS91 Sytem-on-Module. QS00-SV04 needed.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,555.46 ₹8,555.46

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
RoHS:  
NXP
ARM Cortex-A55, ARM Cortex-M33
i.MX 9352
1.7 GHz
3.3 V
- 40 C
+ 85 C
27 mm x 27 mm x 2.3 mm
Brand: Ka-Ro electronics
Flash: 4 GB
Memory Size: 1 GB
Memory Type: LPDDR4
Packaging: Bulk
Product Type: Computer-On-Modules - COM
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

QFN Style Solder-Down Computer On Modules

Ka-Ro Electronics QFN Style Solder-Down Computer On Modules (COM) are single-sided assembled in a small square size of 27mm and a height of 2.6mm. These modules feature a QFN-type lead style with a 1mm pitch and 100 pads. The QFN-style solder-down modules are industrial-grade and include single-sided assembly and an RGB display interface. The QS91 modules feature an RGB display interface, a 2x USB connectivity, and Arm® Cortex®-A55, 1.4GHz NXP i.MX 91 processor. The QS93 modules feature an LVDS display interface with 2D GPU support and NXP i.MX 93 processor. The QFN-style solder-down modules are ideal for industrial, IoT, and medical applications.