QS93-5210/SOCK

Ka-Ro electronics
951-QS93-5210/SOCK
QS93-5210/SOCK

Mfr.:

Description:
Computer-On-Modules - COM QS93/SOCK is a socketed version of the QS91 Sytem-on-Module. QS00-SV04 needed.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,555.46 ₹8,555.46

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
NXP
ARM Cortex-A55, ARM Cortex-M33
i.MX 9352
1.7 GHz
3.3 V
- 40 C
+ 85 C
27 mm x 27 mm x 2.3 mm
Brand: Ka-Ro electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flash: 4 GB
Memory Size: 1 GB
Memory Type: LPDDR4
Packaging: Bulk
Product Type: Computer-On-Modules - COM
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

QFN Style Solder-Down Computer On Modules

Ka-Ro Electronics QFN Style Solder-Down Computer On Modules (COM) are single-sided assembled in a small square size of 27mm and a height of 2.6mm. These modules feature a QFN-type lead style with a 1mm pitch and 100 pads. The QFN-style solder-down modules are industrial-grade and include single-sided assembly and an RGB display interface. The QS91 modules feature an RGB display interface, a 2x USB connectivity, and Arm® Cortex®-A55, 1.4GHz NXP i.MX 91 processor. The QS93 modules feature an LVDS display interface with 2D GPU support and NXP i.MX 93 processor. The QFN-style solder-down modules are ideal for industrial, IoT, and medical applications.