TX25-4021

Ka-Ro electronics
951-TX25-4021
TX25-4021

Mfr.:

Description:
Computer-On-Modules - COM Freescale iMX257 COM SO-DIMM IND TEMP

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SO-DIMM
Freescale
i.MX253
400 MHz
64 MB
3.1 V to 5.5 V
CAN, I2C, UART, USB
- 40 C
+ 85 C
67.6 mm x 26 mm x 3.6 mm
Battery Backup Switching: No Backup Battery
Brand: Ka-Ro electronics
Description/Function: Freescale iMX257 COM - Industrial Temperature
Flash: 128 MB
Memory Size: 64 MB
Memory Type: SDRAM
Packaging: Bulk
Product Type: Computer-On-Modules - COM
Series: TX25
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Karo TX25 SODIMM
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471800000
MXHTS:
84718002
ECCN:
5A002.a.1