TX28-4130

Ka-Ro electronics
951-TX28-4130
TX28-4130

Mfr.:

Description:
Computer-On-Modules - COM Freescale iMX283 COM SO-DIMM COMM TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.
This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,986.12 ₹4,986.12

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 This product may require additional documentation to export from the United States.
RoHS:  
SO-DIMM
Freescale
i.MX283
454 MHz
64 MB
3.1 V to 5.5 V
I2C, SPI, UART
0 C
+ 70 C
67.6 mm x 26 mm x 3.6 mm
Battery Backup Switching: No Backup Battery
Brand: Ka-Ro electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Freescale iMX283 COM - Commercial Temperature
Flash: 128 MB
Memory Size: 64 MB
Memory Type: DDR2
Product Type: Computer-On-Modules - COM
Series: TX28
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Karo TX28 SODIMM
Unit Weight: 16.690 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
TARIC:
8471800000
MXHTS:
84718002
ECCN:
5A002.a.1