TX6Q-1030

Ka-Ro electronics
951-TX6Q-1030
TX6Q-1030

Mfr.:

Description:
Computer-On-Modules - COM Freescale iMX6 Quad COM SO-DIMM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,200.19 ₹13,200.19

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SO-DIMM
Freescale
i.MX 6Quad
1 GHz
1 GB
0 GB
1 MB
3.1 V to 5.5 V
- 20 C
+ 70 C
67.6 mm x 31 mm x 3.6 mm
Battery Backup Switching: No Backup Battery
Brand: Ka-Ro electronics
Description/Function: Freescale MCIMX6Q5 Quad Core consumer
Flash: 128 MB
Memory Size: 1 GB
Memory Type: DDR3
Processor Series: i.MX6
Product Type: Computer-On-Modules - COM
Series: TX6Q
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
MXHTS:
84718099
ECCN:
5A002.a.1

TX6Q Computer on Modules

Ka-Ro Electronics TX6Q is specially designed for Freescale's i.MX6Quad multimedia processors. Ka-Ro Electronics TX6Q modules are complete computers, implemented on a board smaller than a credit card, and ready to be designed into your embedded system. TX modules includes a Freescale® i.MX6Q processor, SDRAM, and Flash memory. The integrated LCD-controller enables direct connection of an LCD screen. The TX6Q is specifically targeted at embedded applications where size, high cpu-performance, and cost are critical factors. High-Speed communication interfaces include onboard Ethernet PHY/on-chip USB PHY allows direct use of connectors/magnetics on the baseboard without the need for additional logic.